0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HMO 1232 :: R&S®HMO1232 — 300-MHz oscilloscope, two channels


R&S®HMO1232

  • Product Description
  • Technical information
  • General
    • Type
    • Mixed-Signal-Oszilloskop
    • Assembly
    • 2 Kanäle
    • Colour
    • grau
    • Model
    • HMO 1232
  • Electrical values
    • Bandwidth
    • 300 MHz
  • Display
    • Display
    • 6.5” TFT
    • Display type
    • Full Color
    • Diagonal
    • 16.5 cm
    • Display illuminated
    • ja
  • Implementation
    • Sample rate
    • 1 GSa/s
  • Specials
    • Specification
    • MSO
  • Measures
    • Width
    • 285 mm
    • Height
    • 175 mm
    • Depth
    • 220 mm
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 3.6 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - Französisch + Schutzkontakt CEE 7/7
    • Power supply, on device
    • C14 - Kaltgerätedose (m)
With state-of-the-art functionality and high sensitivity, the R&S®HMO1232 7+1 oscilloscope offers the best price/performance ratio in its class.

7 [mixed signal functionality + pattern generator + digital voltmeter + spectrum analyser + function generator + component tester + production tester] + 1 oscilloscope = R&S®HMO1232

  • 300-MHz mixed-signal oscilloscope
    • 2 channels
    • 8 digital channels with R&S® HO3508
    • Vertical sensitivity: 1 mV/div to 10 V/div
    • Memory depth: 2 MSa per channel
    • Sampling rate: 2x 1 GSa/s or 1x 2 GSa/s
    • Resolution: 8 bit, (high resolution up to 16 bit)
    • Fast acquisition rates of up to 10,000 wfm/s during signal troubleshooting
    • Pattern generator: own 4-bit pattern to 2 kbit length and 50 Mbit/s
    • (SPI, I2C, UART, CAN/LIN or freely programmable)
    • Digital voltmeter: ACrms, DC, DCrms, PeakPeak
    • Frequency analyser (FFT): spectral analysis with up to 128 kpts
    • Function generator: common signal shapes up to 50 kHz (DC, sine, square, pulse, triangle/ramp or freely programmable)
    • Component tester: measuring frequency of 50 Hz or 200 Hz
    • Production tester: pass/fail mask test
    • Wide selection of automatic measurement functions
    • QuickView: all key signal parameters at the touch of a button
    • Display: 16.5 cm (6.5") VGA colour display
    • Display resolution: 640 (H) x 480 (V) pixels
    • Dimensions: 285 (W) x 175 (H) x 140 (D) mm
    • Weight: 2.5 kg


    Included:
    Power cable, printed instruction manual, 2x RT-ZP03 probes (100 MHz, 10:1/1:1 switchable), HZ20 adapter BNC to 4-mm banana socket, software CD


Manufacturer : ROHDE & SCHWARZ
Package weight : 3.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mixed-Signal-Oszilloskop
    • Assembly
    • 2 Kanäle
    • Colour
    • grau
    • Model
    • HMO 1232
  • Electrical values
    • Bandwidth
    • 300 MHz
  • Display
    • Display
    • 6.5” TFT
    • Display type
    • Full Color
    • Diagonal
    • 16.5 cm
    • Display illuminated
    • ja
  • Implementation
    • Sample rate
    • 1 GSa/s
  • Specials
    • Specification
    • MSO
  • Measures
    • Width
    • 285 mm
    • Height
    • 175 mm
    • Depth
    • 220 mm
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 3.6 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - Französisch + Schutzkontakt CEE 7/7
    • Power supply, on device
    • C14 - Kaltgerätedose (m)
Datasheet/manual