0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HMO 1212 :: R&S®HMO1212, 100 MHz Oscilloscope 2 Channel


HMO1212

  • Product Description
  • Technical information
  • General
    • Type
    • Mixed-Signal-Oszilloskop
    • Assembly
    • 2 Kanäle
    • Colour
    • grau
    • Model
    • HMO 1212
  • Electrical values
    • Bandwidth
    • 100 MHz
  • Display
    • Display
    • 6.5” TFT
    • Display type
    • Full Color
    • Diagonal
    • 16.5 cm
    • Display illuminated
    • ja
  • Implementation
    • Sample rate
    • 1 GSa/s
  • Specials
    • Specification
    • MSO
  • Measures
    • Width
    • 285 mm
    • Height
    • 175 mm
    • Depth
    • 220 mm
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 3.6 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
With modern functionality and high sensitivity the 7+1 Oscilloscope R&S®HMO1212 offers the best price/performance ratio in its class.

7 [ Mixed signal functionality + pattern generator + digital voltmeter + spectrum analyzer + function analyzer + component tester + production tester] + 1 Oscilloscope = R&S®HMO1212

  • 100 MHz mixed signal oscilloscope
  • 2 channels
  • Vertical sensitivity from 1mV/Div up to 10V/Div
  • Memory depth: 2 MSa per channel
  • Sapling rate: 2 x 1 GSa/s or 1 x 2 GSa/s
  • Resolution: 8 Bit, (HiRes up to 16Bit)
  • Fast acquisition rate: up to 10.000 Wfm/s by signal trouble shooting
  • Pattern generator: programmable 4 Bit pattern up to 2 KBit length und 50 Mbit/s ((SPI, I2C, UART, CAN/LIN or programmable)
  • Digital voltmeter: ACrms, DC, DCrms, PeakPeak
  • Frequency analyzer (FFT): spektral analysis with up to 128 kPunkten
  • Function generator: frequency range: 0.1 Hz to 50 kHz (DC, sine, square, triangle/ramp or programmable)
  • Mask testing: pass/fail comparison
  • Extensive variety of automatic measurements
  • Quick view: all important signal parameters at the touch of the button
  • Display: 16,5 cm (6,5") VGA color display
  • Display resolution 640 (H) x 480 (V) pixels
  • Dimensions: 285 x 175 x 140 mm
  • Weight: 2.5 kg
  • Power supply: AC supply 100 V to 240 V, 50 Hz to 60 Hz, CAT-II
  • Power consumption: max. 25 W
  • Easily extendable with a voucher option upgrade


The scope of delivery:
Power supply cord, printed manual, 2 x RT-ZP03 Probes (100 MHz, 10:1/1:1 switchable), HZ20 Adapter BNC at 4 mm banana jack, Software CD.



Manufacturer : ROHDE & SCHWARZ
Factory number : 3593.8617.02
Package weight : 3.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mixed-Signal-Oszilloskop
    • Assembly
    • 2 Kanäle
    • Colour
    • grau
    • Model
    • HMO 1212
  • Electrical values
    • Bandwidth
    • 100 MHz
  • Display
    • Display
    • 6.5” TFT
    • Display type
    • Full Color
    • Diagonal
    • 16.5 cm
    • Display illuminated
    • ja
  • Implementation
    • Sample rate
    • 1 GSa/s
  • Specials
    • Specification
    • MSO
  • Measures
    • Width
    • 285 mm
    • Height
    • 175 mm
    • Depth
    • 220 mm
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 3.6 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual