Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GDS-2202E :: 8" LCD, VP Oscilloscope, USB, 200 MHz, 2 CH

Item-No.: GDS-2202E
€1.120,95
€1.089,95




GDS-2202E

  • Product Description
  • Technical information
  • General
    • Type
    • Digital memory oscilloscope
    • Assembly
    • 2 channels
    • Colour
    • grau
    • Model
    • GDS-2202E
  • Electrical values
    • Bandwidth
    • 200 MHz
  • Display
    • Display
    • 8” TFT
    • Display type
    • Full colour
    • Diagonal
    • 20 cm
    • Display illuminated
    • Yes
  • Implementation
    • Sample rate
    • 1 GSa/s per channel
    • Slew rate
    • <1.75 ns
  • Specials
    • Specification
    • DSO
  • Measures
    • Width
    • 284 mm
    • Height
    • 208 mm
    • Depth
    • 127 mm
  • Interfaces
    • Connection
    • LAN, USB-Device, USB-Host
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 2.8 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - Französisch + Schutzkontakt CEE 7/7
    • Power supply, on device
    • C14 - Kaltgerätedose (m)
The GDS-2000E digital oscilloscope features bandwidth selections of 200MHz, 100MH, and 70MHz. Two-channel model provides 1GSa/s real-time sampling rate for each channel; four-channel model provides 1GSa/s maximum real-time sampling rate. The 8-inch 800x480 TFT LCD display and the minimum 1mV/div vertical range allow the GDS-2000E series to measure complex feeble signals and clearly display measurement results.
With respect to the memory depth, the GDS-2000E series digital oscilloscope provides 10M long memory for users to completely retrieve and analyze waveforms. Users, based upon the application requirements, can select 1K, 10K, 100K, 1M or 10M memory depth. Short memory depth collocating with the high sampling rate allows users to observe fast-changing waveforms and, on the other hand, long memory depth aims for continuously changing waveforms. The GDS-2000E series is equipped with waveform search and segmented memory functions to expand the flexible applications of 10M long memory. The segmented memory can be divided the maximum into 29,000 sections for users to bypass any unimportant waveforms so as to swiftly search all required waveforms. With the function, more meaningful waveforms can be saved and target waveforms can be displayed rapidly. With the waveform search function, users can rapidly search desired waveforms according to the required trigger conditions.

  • 200 MHz bandwight, 2 chanal
  • 1GSa / s real time-sampling rate for each chanal
  • Standard 10M Maximum memory depth and VPO waveform display technology
  • Waveform Update Rate von 120.000 WFM / s
  • 8 ” WVGA TFT LCD Display
  • High and Low Pass Digital Filter Functions
  • 29.000 Sections is segmented memory and waveform search functions
  • I2C / SPI / UART / CAN / LIN Serial Bus-Trigger and Decoding -function
  • data log function tracks the signal changes up to 100 hours
  • Internet storing function


delivery content
Oscilloscope, manual, Power cord, testing probes 250 Mhz



Manufacturer : GW-INSTEK
Factory number : 01DS222E00GS
Package weight : 4.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital memory oscilloscope
    • Assembly
    • 2 channels
    • Colour
    • grau
    • Model
    • GDS-2202E
  • Electrical values
    • Bandwidth
    • 200 MHz
  • Display
    • Display
    • 8” TFT
    • Display type
    • Full colour
    • Diagonal
    • 20 cm
    • Display illuminated
    • Yes
  • Implementation
    • Sample rate
    • 1 GSa/s per channel
    • Slew rate
    • <1.75 ns
  • Specials
    • Specification
    • DSO
  • Measures
    • Width
    • 284 mm
    • Height
    • 208 mm
    • Depth
    • 127 mm
  • Interfaces
    • Connection
    • LAN, USB-Device, USB-Host
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 2.8 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - Französisch + Schutzkontakt CEE 7/7
    • Power supply, on device
    • C14 - Kaltgerätedose (m)
Datasheet/manual