Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GDS-1104B :: 7" LCD Digital Storage Oscilloscope, 100 MHz, 4 CH


GDS-1104B

  • Product Description
  • Technical information
  • General
    • Type
    • Digital memory oscilloscope
    • Assembly
    • 4 channels
    • Colour
    • grau
    • Model
    • GDS-1104B
  • Electrical values
    • Bandwidth
    • 100 MHz
  • Display
    • Display
    • 7" LCD
    • Display type
    • Full colour
    • Diagonal
    • 18 cm
    • Display illuminated
    • Yes
  • Implementation
    • Sample rate
    • 1 GSa/s per channel
  • Specials
    • Specification
    • DSO
  • Measures
    • Width
    • 380 mm
    • Height
    • 208 mm
    • Depth
    • 127 mm
  • Interfaces
    • Connection
    • LAN, USB-Device, USB-Host
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 2.8 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - Französisch + Schutzkontakt CEE 7/7
    • Power supply, on device
    • C14 - Kaltgerätedose (m)
Digital oscilloscopes have entered an epoch-making generation. Innovative design, compact appearance, and abundant functionalities together forge this simple-in-look oscilloscope a very powerful test and measurement instrument which facilitates engineers to easily solve complex measurement issues. This is the latest definition of digital oscilloscope defined by GDS-1000B. The GDS-1000B series demonstrates the impeccable functionalities with an extremely ordinary pricing, which allows customers to realize the true meaning of bigger bang for the buck. Although, the GDS-1000B series is under the category of general purpose oscilloscope, the full functionalities within this simple-in-look oscilloscope, including parameter measurement, cursor indication, digital voltage meter, and data logging, surpasses the same category 1000 series oscilloscopes in the market. All applications of the GDS-1000B series can be applied to the educational field and the fundamental R&D units of the industrial sector

Features
  • 100MHz bandwidth, 4 chanal
  • 1GSa/s max. sampling rate
  • 10M memory lengh per chanal
  • Maximum input voltage: 300 Veff
  • 7” 800 x 480 WVGA LCD display
  • 256 different colors
  • 1Mpts FFT-frequency ranges
  • Zero key assignment for horizontal time, vertical tension and trigger
  • Compact and innovative case design



Manufacturer : GW-INSTEK
Factory number : 01DS114B00GT
Package weight : 4.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital memory oscilloscope
    • Assembly
    • 4 channels
    • Colour
    • grau
    • Model
    • GDS-1104B
  • Electrical values
    • Bandwidth
    • 100 MHz
  • Display
    • Display
    • 7" LCD
    • Display type
    • Full colour
    • Diagonal
    • 18 cm
    • Display illuminated
    • Yes
  • Implementation
    • Sample rate
    • 1 GSa/s per channel
  • Specials
    • Specification
    • DSO
  • Measures
    • Width
    • 380 mm
    • Height
    • 208 mm
    • Depth
    • 127 mm
  • Interfaces
    • Connection
    • LAN, USB-Device, USB-Host
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 2.8 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - Französisch + Schutzkontakt CEE 7/7
    • Power supply, on device
    • C14 - Kaltgerätedose (m)
Datasheet/manual