reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GDS-1102A-U :: Digital Storage Oscilloscope with USB, 100 MHz, 2 CH

Item-No.: GDS-1102A-U
€389,85




GDS-1102A-U

  • Product Description
  • Technical information
  • General
    • Type
    • Digital memory oscilloscope
    • Assembly
    • 2 channels
  • Electrical values
    • Bandwidth
    • 100 MHz
  • Display
    • Display
    • 5.7" TFT
    • Display type
    • Full colour
    • Display illuminated
    • Yes
  • Implementation
    • Sample rate
    • 1 GSa/s per channel
    • power supply
    • 100 - 240 V AC
The GDS-1000A-U series provide a unique solution. The GDS-1000A-U lineup includes GDS-1152A-U, GDS-1102A-U and GDS-1072A-U three models. Operating at 150, 100 or 70 MHz with a real-time sampling rate of 1GSa/s, the GDS-1000A-U employs MemoryPrime technology . Using MemoryPrime technology, the GDS-1000A-U is able to overcome the problems associated with memory constraints. High sample rates, rarely foand in traditional DSOs, can be maintained over longer periods of time, without effecting performance.

Coupled with the high resolution 5.7” color TFT display, with user-friendly interface USB device and host port make the GDS-1000A-U series feature-rich. Furthermore, the GDS-1000A-U series provide a lifetime warranty program!

Features
  • 100 MHz bandwight
  • 1GSa/s real time-sampling raten Maximum, 25GSa / s Equivalent-Time
  • 2M Points record length
  • 2 mV - 10 V Vertical Hold
  • 1 ns ... 50 s Horizontal section
  • up to 27 automatic measurementen
  • 5.7" TFT LCD Display
  • USB Interface
  • Go/NoGo function
  • data logger


delivery content
Oscilloscope, manual, Power cord, testing probes 100 Mhz



Manufacturer : GW-INSTEK
Factory number : 01DS112A10GT
Package weight : 3.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital memory oscilloscope
    • Assembly
    • 2 channels
  • Electrical values
    • Bandwidth
    • 100 MHz
  • Display
    • Display
    • 5.7" TFT
    • Display type
    • Full colour
    • Display illuminated
    • Yes
  • Implementation
    • Sample rate
    • 1 GSa/s per channel
    • power supply
    • 100 - 240 V AC
Datasheet/manual