Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GDS-1052-U :: Digital Storage Oscilloscope with USB Port, 50 MHz, 2 CH

Item-No.: GDS-1052-U
€305,40
€299,99




GDS-1052-U

  • Product Description
  • Technical information
  • General
    • Type
    • Digital memory oscilloscope
    • Assembly
    • 2 channels
  • Electrical values
    • Bandwidth
    • 50 MHz
  • Display
    • Display
    • 5.7" TFT
    • Display type
    • Full colour
    • Display illuminated
    • Yes
  • Implementation
    • Sample rate
    • 250 MS/s per channel
    • power supply
    • 100 - 240 V AC
The GDS-1000-U Series offers 50MHz digital storage oscilloscopes with 5.7" color TFT LCD displays. With dual sampling modes, a 4,000 point record length, a real-time sampling rate of 250MSa/s and an ET sampling rate of 25GSa/s, the GDS-1000-U Series DSO provides an excellent balance of performance between memory length and sampling speed. Other major features include user-friendly menu tree operations, compact size, ergonomic design, USB host for PC connectivity and USB device port support. The GDS-1000-U Series is designed to meet today's most demanding engineering requirements and budgets.

Features
  • 50 MHz Bandwidth with two input channels
  • 250 MSa/s Real time and 25 GSa/s Equivalent-Time Sampling
  • 4 k Storage quantity per channel
  • Peak detection 10 ns
  • Save / Recall of 15 front panel settings and waveforms
  • 5,7 " TFT-color display
  • 19 Auto-measurementen
  • Arithmetic Operators - Add, Subtract, FFT
  • USB port for PC connection
  • data logger


delivery content
manual, Power cord, 2x testing probe 70 Mhz



Manufacturer : GW-INSTEK
Factory number : 01DS1052U0GT
Package weight : 3.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital memory oscilloscope
    • Assembly
    • 2 channels
  • Electrical values
    • Bandwidth
    • 50 MHz
  • Display
    • Display
    • 5.7" TFT
    • Display type
    • Full colour
    • Display illuminated
    • Yes
  • Implementation
    • Sample rate
    • 250 MS/s per channel
    • power supply
    • 100 - 240 V AC