Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AAR NF5030 X :: USB LF spectrum analyser, 1 Hz to 1 MHz


NF-5030 X

  • Product Description
  • Technical information
  • General
    • Type
    • Spectrum analyser
    • Design
    • USB
    • Assembly
    • 1 channel
    • Colour
    • schwarz
    • Model
    • SPECTRAN NF-5030 X
  • Electrical values
    • Bandwidth
    • 1 MHz
  • Implementation
    • Sample rate
    • 10 mS
  • Measures
    • Width
    • 210 mm
    • Height
    • 140 mm
    • Depth
    • 25 mm
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 0.7 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

SPECTRAN NF-5030 X LF USB spectrum analyser. Extremely wide measuring range and high accuracy, suitable for pre-compliance and EMC/EMI tests up to 30 MHz. Measuring range up to complete DIN/VDE 0848 (public).

Locate sources of interference. Determine the frequency and strength of signal sources including direct limit value display. The SPECTRAN NF-5030 enables high-sensitivity measurement of signals from 1 Hz to 1 MHz via a high-impedance signal input. With the supplied PC software, long-term measurement and detailed measurement of the most complex limit values are possible. Impressive value for money and modern technology allows a wide range of applications in education, security, service and quality assurance fields.

  • Includes PC analysis software for Windows, MAC OS and Linux

  • Online firmware updates

  • High-performance DSP (digital signal processor)

  • Real-time remote control via USB

  • Internal speaker (can be switched off)

  • Audio output for PC-based FFT analyser software

  • Robust solid aluminium housing (3 mm) for excellent shielding

  • 100% operated by external power supply (no battery)

  • Free software for MAC OS, Linux, Windows


Included with delivery:
Spectran NF-5030 X desktop spectrum analyser, aluminium transport case with foam inserts, international power supply unit, USB cable, SMA tool, cleaning brush, detailed manual (on CD), spectrum analyser software for MAC OS, Linux and Windows (on CD)

Technical data:
Frequency range: 1 Hz - 1 MHz
Analogue input: 200 nV to 200 mV (typ.)
Includes Option 005, 12-Bit dual DDC frequency filter
Filter bandwidths (RBW): 0.3 Hz to 10 MHz (1-3-10 increments)
Units: V
Detectors: RMS, min/max
Demodulation: AM, FM
Input: High-impedance SMA input (f)
Audio: internal speaker with volume control and 2.5-mm jack
Accuracy: 3% (typ.)
Interface: USB 2.0/1.1
Dimensions: 210 x 140 x 25 mm
Weight: 700 g
Guarantee: 10 years



Manufacturer : AARONIA
Factory number : 130
RoHS : conform
Technical information
  • General
    • Type
    • Spectrum analyser
    • Design
    • USB
    • Assembly
    • 1 channel
    • Colour
    • schwarz
    • Model
    • SPECTRAN NF-5030 X
  • Electrical values
    • Bandwidth
    • 1 MHz
  • Implementation
    • Sample rate
    • 10 mS
  • Measures
    • Width
    • 210 mm
    • Height
    • 140 mm
    • Depth
    • 25 mm
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 0.7 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin