Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AAR MS FP :: Magnetic screening foil, self-adhesive, 1 m


1m MagnoShield Flex+

  • Product Description
  • Technical information
  • General
    • Type
    • Magnetic shielding film
    • Design
    • Self-adhesive
    • Technology
    • Mu-metal
    • Colour
    • gelb
  • Specials
    • Specification
    • AC/DC magnetic fields
  • Measures
    • Width
    • 91 mm
    • Length
    • 1000 mm
  • Weights
    • Weight
    • 1.1 kg
  • Packaging
    • Packaging
    • Einzelverpackung

Aaronia MagnoShield FLEX Plus self-adhesive magnetic screening foil (Mu-metal), 1 running metre. Very thin, easy to cut and process. Perfect for constructing shielding containers, caps, small surfaces etc. The material is highly flexible, robust, frost and rot-resistant and non-corrosive. Aaronia MagnoShield FLEX has been specially developed for shielding magnetic alternating fields caused by cables, transformers, generators, traction current, power distribution units, high-voltage cables, electronic switching circuits up to 30 MHz etc. It also works for permanent DC magnetic fields such as terrestrial magnetic fields, permanent magnets etc.

  • Self-adhesive version

  • Easy to cut with a knife or scissors

  • High attenuation of magnetic fields

  • Also shields static magnetic fields, such as those from magnets

  • Rot and frost-resistant

  • Can be painted over, anti-static

  • Folding

  • Easy handling and processing


Technical data:
Shielding: AC/DC magnetic fields
Frequency range: DC to 30 MHz
Damping factor: 5 to 7
Saturation flux density: 0.8 T
Shielding material: Nickel/iron alloy, Mu-metal, isotropic
Colour: Silver
Width: 91 mm
Thickness: 0.1 mm
Length: 1 m
Weight: approx. 1.1 kg/square metre



Manufacturer : AARONIA
Factory number : 2116
Package weight : 0.21 kg
RoHS : conform
Technical information
  • General
    • Type
    • Magnetic shielding film
    • Design
    • Self-adhesive
    • Technology
    • Mu-metal
    • Colour
    • gelb
  • Specials
    • Specification
    • AC/DC magnetic fields
  • Measures
    • Width
    • 91 mm
    • Length
    • 1000 mm
  • Weights
    • Weight
    • 1.1 kg
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual