Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AAR HL 7040 :: Log-periodic antenna, 700 MHz to 4 GHz, directional


HyperLOG 7040

  • Product Description
  • Technical information
  • General
    • Type
    • Test aerial
    • Design
    • Log-periodic
    • Assembly
    • 1 channel
  • Measures
    • Width
    • 200 mm
    • Height
    • 25 mm
    • Length
    • 340 mm
  • Weights
    • Weight
    • 0.27 kg
  • Packaging
    • Packaging
    • Einzelverpackung

The HyperLOG 7040 log-periodic measurement antenna offers a cost-effective way to perform precise RF measurements that meet the highest standards. When used together with the HyperLOG, any commercially available spectrum analyser becomes a professional RF measuring device with location function in just a few simple steps. The polarisation levels are easy to align, meaning the HyperLOG 7040 can also be used as a practical WIFI antenna. This allows point-to-point wireless network links or radio links to be set up across the entire bandwidth with high transfer rates. Ideal for MMDS, ISM, CCTV and data/telephony transmission.

  • Comprehensive calibration data included (on CD)

  • Specially shaped radome to protect the antenna

  • Gold coating for stable performance

  • Wide bandwidth

  • Different wireless frequencies covered

  • High precision; suitable for field strength and EMC measurements

  • Compact and robust design

  • Can be used in the laboratory and for external measurements


Included with delivery:
HyperLOG® 7040 antenna, typical calibration data with 333 calibration points (100-MHz increments), aluminium transport case with foam inserts, robust pistol grip with mini tripod function, SMA spanner with overtorque protection

Technical data:
Design: Log-periodic
Frequency range: 700 MHz - 4 GHz
Max. Transmission output: 100 W CW (400 MHz)
Nominal impedance: 50 Ohm
VSWR (typ.): <1:2
Gain (typ.): 4 dBi
Aerial factor: 23 to 38 dB/m
Calibration points: 333 (10-MHz increments)
RF connection: SMA socket (f)
Dimensions (L/W/H): 340 x 200 x 25 mm
Weight: 270 g



Manufacturer : AARONIA
Factory number : 751
Package weight : 3.301 kg
RoHS : conform
Technical information
  • General
    • Type
    • Test aerial
    • Design
    • Log-periodic
    • Assembly
    • 1 channel
  • Measures
    • Width
    • 200 mm
    • Height
    • 25 mm
    • Length
    • 340 mm
  • Weights
    • Weight
    • 0.27 kg
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual