Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AAR HF6060 V4 :: Handheld spectrum analyser, 10 MHz - 6 GHz


HF-6060 V4

  • Product Description
  • Technical information
  • General
    • Type
    • Spectrum analyser
    • Design
    • Handheld
    • Assembly
    • 1 channel
    • Colour
    • blau
    • Model
    • SPECTRAN HF6060 V4
  • Electrical values
    • Bandwidth
    • 6000 MHz
  • Display
    • Display
    • LCD
  • Implementation
    • Sample rate
    • 10 mS
  • Measures
    • Width
    • 260 mm
    • Height
    • 86 mm
    • Depth
    • 23 mm
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 0.43 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Handheld spectrum analyser. Entry-level device in the AARONIA V4 generation of portable spectrum analysers. The RF-6060 offers up to 100 times faster sample time, higher sensitivity, narrower filters and many other new features compared to the V3 series.

Based on a completely new method of spectrum analysis, AARONIA measuring devices allow you to perform RF and EMC measurements at a spectacular price. With AARONIA spectrum analysers, you can easily locate interference sources and their causes, identify frequency and signal strength, and measure and evaluate even the most complex limit values. The performance and functionality of the SPECTRAN can be increased significantly using the supplied "MCS" PC software. Impressive value for money and modern technology allows a wide range of applications in education, service and quality assurance fields.

  • Limit value in accordance with DIN/VDE 0848

  • Up to 100x faster sample time than V3 series

  • Up to 60 dB higher sensitivity than V3 series

  • Low-noise preamplifier

  • 14 Bit Dual-ADC

  • DDC hardware filter

  • 150 MIPS DSP (CPU)

  • Data logger

  • Extended and sharper LCD display

  • Simultaneous display of frequency and signal strength

  • Real-time remote control via USB

  • Large, high-resolution LCD multi-function display

  • Vector (I/Q) measurement

  • DECT & TimeSlot analyser

  • Free software for MAC OS, Linux, Windows

  • Includes Option 020 (internal 15-dB preamplifier)


Included with delivery:
HyperLOG 7060 antenna, 1300-mAh battery with charger, USB cable, pistol grip with mini tripod function, SMA screw tool, SMA adapter, 1-m SMA cable, robust transport case with contour recesses, detailed manual

Technical data:
Frequency range: 10 MHz - 6 GHz
DANL: -135 dBm (1 Hz)
DANL with activated preamplifier: -150 dBm (1 Hz)
Max. level RF input: +10 dBm
Fastest sample time: 10 mS
Filter bandwidths (RBW): 3 kHz - 50 MHz
Units: dBm, dBµV, V/m, A/m, W/m² (dBµV/m, W/cm² etc. via PC software)
Detectors: RMS, min/max
Demodulation: AM, FM
Input: 50-Ohm SMA RF input (f)
Accuracy: ±2 dB
Interface: USB 2.0/1.1
Dimensions: 260 x 86 x 23 mm
Weight: 430 g



Manufacturer : AARONIA
Factory number : 174-4
Package weight : 4.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spectrum analyser
    • Design
    • Handheld
    • Assembly
    • 1 channel
    • Colour
    • blau
    • Model
    • SPECTRAN HF6060 V4
  • Electrical values
    • Bandwidth
    • 6000 MHz
  • Display
    • Display
    • LCD
  • Implementation
    • Sample rate
    • 10 mS
  • Measures
    • Width
    • 260 mm
    • Height
    • 86 mm
    • Depth
    • 23 mm
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 0.43 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin