Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AAR HF60100 V4X :: USB spectrum analyser, 1 MHz to 9.4 GHz


HF-60100 V4 X

  • Product Description
  • Technical information
  • General
    • Type
    • Spectrum analyser
    • Design
    • USB
    • Assembly
    • 1 channel
  • Electrical values
    • Bandwidth
    • 9400 MHz
  • Implementation
    • Sample rate
    • 5 mS
  • Measures
    • Length
    • 210 mm
    • Width
    • 140 mm
    • Height
    • 25 mm
  • Weights
    • Weight
    • 0.7 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

SPECTRAN HF-60100 V4 X USB spectrum analyser (1 MHz to 9.4 GHz). Fully equipped, high-performance analyser with extreme bandwidth, high sensitivity up to -170 dBm/Hz and high level accuracy (± 1 dB). Compact USB-controlled device with powerful analysis software for Windows, MAC OS and Linux.

Based on a completely new method of spectrum analysis, AARONIA measuring devices allow you to perform RF and EMC measurements at a spectacular price. With AARONIA spectrum analysers, you can easily locate interference sources and their causes, identify frequency and signal strength, and measure and evaluate even the most complex limit values. The performance and functionality of the SPECTRAN can be increased significantly using the supplied "MCS" PC software. Impressive value for money and modern technology allows a wide range of applications in education, service and quality assurance fields.

  • Limit value in accordance with DIN/VDE 0848

  • Includes Option 020 (internal 15-dB preamplifier)

  • Up to 100x faster sample time than V3 series

  • Up to 80 dB higher sensitivity than V3 series

  • 14 Bit Dual-ADC

  • DDC hardware filter

  • 150 MIPS DSP (CPU)

  • Real-time remote control via USB

  • Vector (I/Q) measurement

  • Real-time PEAK power detector (option)

  • Internal speaker (can be switched off)

  • Audio output for FFT analyser software

  • OmniLOG antenna included in delivery

  • Robust solid aluminium housing (3 mm) for excellent shielding

  • 100% operated by external power supply (no battery)

  • Free software for MAC OS, Linux, Windows


Included with delivery:
SPECTRAN HF-60100 V4 X USB spectrum analyser, option 020 (internal 15-dB preamplifier, integrated), OmniLOG 90200 antenna, aluminium transport case with foam inserts, international power supply unit, USB cable, SMA tool, cleaning brush, detailed manual (on CD), spectrum analyser software for MAC OS, Linux and Windows (on CD)

Technical data:
Frequency range: 1 MHz - 9.4 GHz
DANL: -155 dBm (1 Hz)
DANL with preamplifier: -170 dBm (1 Hz)
Max. level RF input: +20 dBm
Fastest sample time: 5 mS
Filter bandwidths (RBW): 200 Hz - 50 MHz
EMC filter: 200 Hz, 9 kHz, 120 kHz, 200 kHz, 1,5 MHz, 5 MHz
Units: dBm, dBµV, V/m, A/m, W/m² (dBµV/m, W/cm² etc. via PC software)
Detectors: RMS, min/max
Demodulation: AM, FM, PM
Input: 50-Ohm SMA RF input (f)
Accuracy: ±1 dB
Interface: USB 2.0/1.1
Dimensions: 210 x 140 x 25 mm
Weight: 700 g



Manufacturer : AARONIA
Factory number : 133
Package weight : 1.766 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spectrum analyser
    • Design
    • USB
    • Assembly
    • 1 channel
  • Electrical values
    • Bandwidth
    • 9400 MHz
  • Implementation
    • Sample rate
    • 5 mS
  • Measures
    • Length
    • 210 mm
    • Width
    • 140 mm
    • Height
    • 25 mm
  • Weights
    • Weight
    • 0.7 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin