Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AAR HF60100 V4 :: Spectrum analyser, 9 kHz to 9.4 GHz


HF-60100 V4

  • Product Description
  • Technical information
  • General
    • Type
    • Spectrum analyser
    • Design
    • Handheld
    • Assembly
    • 1 channel
    • Colour
    • blau
    • Model
    • SPECTRAN HF60100 V4
  • Electrical values
    • Bandwidth
    • 9400 MHz
  • Display
    • Display
    • LCD
  • Implementation
    • Sample rate
    • 5 mS
  • Measures
    • Width
    • 260 mm
    • Height
    • 86 mm
    • Depth
    • 23 mm
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 0.43 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Portable 9.4-GHz spectrum analyser for measurement professionals at a sensational price. Perfect for pre-compliance-tests, field strength measurements, locating interference etc. World record in sensitivity up to -170 dBm (1 Hz).

The HF-60100 V4 provides a usable frequency range of 9 kHz to 9.4 GHz, a bandwidth that only much more expensive spectrum analysers can otherwise offer. The Aaronia Spectran V4 generation offers a greatly extended range of functions with significantly faster sample time, increased dynamics, better IP3, reduced phase noise, increased demodulation bandwidth and improved LCD display compared with the V3 devices. Impressive value for money and modern technology allows a wide range of applications in education, service and quality assurance fields.

  • World record in sensitivity for handheld spectrum analysers

  • Includes Option 020 (internal 15-dB preamplifier) and option 900 (9-kHz frequency extension)

  • Spectrum analyser software for Windows, MAC OS and Linux included in delivery

  • Limit value in accordance with DIN/VDE 0848

  • Up to 100x faster sample time than V3 series

  • Up to 80 dB higher sensitivity than V3 series

  • Low-noise preamplifier (internal and switchable)

  • GSM training sequence (colour code) tracker

  • Provider display

  • 14 Bit Dual-ADC

  • DDC hardware filter

  • 150 MIPS DSP (CPU)

  • Data logger

  • Extended and sharper LCD display (compared with V3 devices)

  • Simultaneous display of frequency and signal strength

  • Real-time remote control via USB

  • Large, high-resolution LCD multi-function display

  • Vector (I/Q) measurement

  • DECT & TimeSlot analyser


Included with delivery:
HyperLOG 60100 antenna, 1300-mAh battery with charger, USB cable, pistol grip with mini tripod function, SMA screw tool, SMA adapter, 1-m SMA cable, robust transport case with contour recesses, detailed manual

Technical data:
Frequency range: 9 kHz - 9.4 GHz
DANL: -155 dBm (1 Hz)
DANL with preamplifier: -170 dBm (1 Hz)
Max. level RF input: +20 dBm (opt. + 40 dBm)
Accuracy: ±1 dB
Fastest sample time: 5 mS
Filter bandwidths (RBW): 200 Hz - 50 MHz
EMC filter: 200 Hz, 9 kHz, 120 kHz, 200 kHz, 1,5 MHz, 5 MHz
Units: dBm, dBµV, V/m, A/m, W/m² (dBµV/m, W/cm² etc. via PC software)
Detectors: RMS, min/max
Demodulation: AM, FM, PM, GSM
Input: 50-Ohm SMA RF input (f)
Interface: USB 2.0/1.1
Dimensions: 260 x 86 x 23 mm
Weight: 430 g



Manufacturer : AARONIA
Factory number : 176-4
Package weight : 3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spectrum analyser
    • Design
    • Handheld
    • Assembly
    • 1 channel
    • Colour
    • blau
    • Model
    • SPECTRAN HF60100 V4
  • Electrical values
    • Bandwidth
    • 9400 MHz
  • Display
    • Display
    • LCD
  • Implementation
    • Sample rate
    • 5 mS
  • Measures
    • Width
    • 260 mm
    • Height
    • 86 mm
    • Depth
    • 23 mm
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 0.43 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin