Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AAR BL 30100 :: EMC antenna, 30 MHz - 1 GHz, BicoLOG


BicoLOG 30100

  • Product Description
  • Technical information
  • General
    • Type
    • EMC aerial
    • Design
    • Biconical
    • Technology
    • bikonisch
    • Model
    • BicoLOG
    • Colour
    • schwarz / blau
  • Specials
    • Specification
    • 1 Kanal
  • Measures
    • Width
    • 160 mm
    • Height
    • 140 mm
    • Length
    • 350 mm
  • Weights
    • Weight
    • 0.35 kg
  • Packaging
    • Packaging
    • Einzelverpackung

The BicoLOG 30100 EMC enables broadband transmission and receipt of 30 MHz to 1 GHz, both mobile and stationary. Suitable for all spectrum analyser types based on the supplied calibration data. The biconical antenna is suitable for interference field strength measurements and radiation measurements. The special broadband properties allow measurements to be taken throughout the specified frequency range without any switching. The antenna is designed for measurements in accordance with the following standards and procedures: CISPR, VDE, MIL, VG, EN 55011,EN 55013, EN 55015, EN 55022, MIL-Std-461. etc

  • Excellent, cost-effective antenna for measurements from 30 MHz to 1 GHz

  • Comprehensive calibration data included (on CD)

  • Different wireless frequencies covered

  • High precision; suitable for field strength and EMC measurements

  • Very compact design

  • Can be used in the laboratory and for external measurements


Technical data:
Suitable for spectrum analysers from all manufacturers
Design: biconical (radial-isotropic)
Frequency range: 30 MHz - 1 GHz
Max. Input power: 5 W AM (100 MHz)
Nominal impedance: 50 Ohm
Gain (typ.): -18 dBi (@100 MHz)
Antenna factor: see data sheet
RF connection: SMA (f)
Tripod connection: 1/4"
Calibration points: 104 (5-MHz and 10-MHz increments)
Dimensions (L/W/H): 350 x 160 x 140 mm
Weight: 350 g



Manufacturer : AARONIA
Factory number : 741
Package weight : 0.604 kg
RoHS : conform
Technical information
  • General
    • Type
    • EMC aerial
    • Design
    • Biconical
    • Technology
    • bikonisch
    • Model
    • BicoLOG
    • Colour
    • schwarz / blau
  • Specials
    • Specification
    • 1 Kanal
  • Measures
    • Width
    • 160 mm
    • Height
    • 140 mm
    • Length
    • 350 mm
  • Weights
    • Weight
    • 0.35 kg
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual