Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSZI 2,000000 :: Quartz oscillator, 2.00 MHz

Item-No.: OSZI 2,000000
€0,99
Category of goods: 1 = discountable

OSZI 2,000000

  • Product Description
  • Technical information
  • General
    • Type
    • Quartz oscillator
    • Design
    • C-MOS-/TTL-compatible
    • Temperatur max.
    • 0 - 70
    • Output
    • For 2 TTL or 10 LS gates
  • Electrical values
    • Frequency
    • 2,000000 MHz
    • Frequency tolerance
    • ±100 ppm
  • Implementation
    • power supply
    • 5.0 V
  • Measures
    • Length
    • 20.4 mm
    • Width
    • 12.7 mm
    • Height
    • 5.3 mm

Quartz oscillator - C-Mos/TTL compatible

• Frequency: 2.000000 MHz
• Frequency tolerance: ± 100 ppm
• Temperature range: 0 to 70 °C
• Supply voltage: 5 V
• Output for 2TTL or 10 LS gates

Connections:
· 1 not wired
· 7 earth
· 8 output
·14 supply voltage



Manufacturer : AURIS
Factory number : AQO 14 2 MHZ
Package weight : 0.0038 kg
RoHS : conform
Technical information
  • General
    • Type
    • Quartz oscillator
    • Design
    • C-MOS-/TTL-compatible
    • Temperatur max.
    • 0 - 70
    • Output
    • For 2 TTL or 10 LS gates
  • Electrical values
    • Frequency
    • 2,000000 MHz
    • Frequency tolerance
    • ±100 ppm
  • Implementation
    • power supply
    • 5.0 V
  • Measures
    • Length
    • 20.4 mm
    • Width
    • 12.7 mm
    • Height
    • 5.3 mm
Datasheet/manual