Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XO91 24,00000 :: 24.0MHz crystal oscillator, ceramic SMD XO91

Item-No.: XO91 24,00000
€1,20
Category of goods: 1 = discountable

XO91 24,00000

  • Product Description
  • Technical information
  • General
    • Type
    • CMOS SMD crystal oscillator
    • Mounting form
    • SMD
    • Temperature range
    • -40 … +85
  • Electrical values
    • Frequency
    • 24.00000
    • Frequency stability
    • ±50 ppm
    • Load capacity
    • 15 pF
  • Measures
    • Length
    • 7.0 mm
    • Width
    • 5.0 mm
    • Height
    • 1.4 mm

Crystal oscillator - HCMOS output

• Frequency: 24.00000 MHz
• Output symmetry: 40/60%
• Frequency tolerance: ± 50 ppm
• Temperature range: -40° to +85°C
• Supply voltage: 3.3 V
• Load capacity: 15 pF
• Tristate (enable/disable)



Manufacturer : EUROQUARTZ
Factory number : 24.000MHZ XO91050UITA
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • CMOS SMD crystal oscillator
    • Mounting form
    • SMD
    • Temperature range
    • -40 … +85
  • Electrical values
    • Frequency
    • 24.00000
    • Frequency stability
    • ±50 ppm
    • Load capacity
    • 15 pF
  • Measures
    • Length
    • 7.0 mm
    • Width
    • 5.0 mm
    • Height
    • 1.4 mm
Datasheet/manual