Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XO32 24,57600 :: Crystal oscillator, ceramic SMD XO32 24.576 MHz

Item-No.: XO32 24,57600
€1,40
Category of goods: 1 = discountable

XO32 24,57600

  • Product Description
  • Technical information
  • General
    • Type
    • CMOS SMD crystal oscillator
    • Mounting form
    • SMD
    • Temperature range
    • -40 … +85
  • Electrical values
    • Frequency
    • 24.576000 MHz
    • Frequency stability
    • ±50 ppm
    • Load capacity
    • 15 pF
  • Measures
    • Length
    • 3.2 mm
    • Width
    • 2.5 mm
    • Height
    • 0.95 mm

SMD crystal oscillator CMOS, series XO32
Dimensions: 2.5 x 3.2 x 0.95 mm

Frequency: 24.57600 MHz
Output symmetry: 40/60%
Frequency stability: +-50ppm
Temperature range: -40~+85°C
Supply voltage: 3.3 V
Load capacity: 15pF
Tristate (enable/disable)



Manufacturer : EUROQUARTZ
Factory number : 24.576MHZ XO32050UITA
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • CMOS SMD crystal oscillator
    • Mounting form
    • SMD
    • Temperature range
    • -40 … +85
  • Electrical values
    • Frequency
    • 24.576000 MHz
    • Frequency stability
    • ±50 ppm
    • Load capacity
    • 15 pF
  • Measures
    • Length
    • 3.2 mm
    • Width
    • 2.5 mm
    • Height
    • 0.95 mm
Datasheet/manual