Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APC ORI RBC23 :: RBC23 - original APC replacement battery


RBC23

  • Product Description
  • Technical information
  • General
    • Design
    • For APC USV
    • Technology
    • Lead gel
    • Type
    • Original spare battery
APC replacement battery Nr. 23
Original APC RBC (TM) are tested for compatibility and certified to restore the original specifications of the UPS power.

The replacement battery (Replacement Battery Cartridges- RBCs) of APC are safe and reliable, and save time by a minimum number of connections. The RBCs APC can be exchanged during operation, so that no network downtime for installation are required ..
Tested and certified for the restoration of the power of your APC UPS. Meets UPS safety regulations (UL, VDE, CSA) and is backed by a lifetime equipment protection warranty - equipped Lifetime Equipment Protection Policy (if applicable).

Replacement for:
SUA1000RM2U, SUA1000RMI2U



Manufacturer : APC
Factory number : RBC23
Package weight : 11.1 kg
RoHS : conform
Technical information
  • General
    • Design
    • For APC USV
    • Technology
    • Lead gel
    • Type
    • Original spare battery