• Model

  • Type

  • Technology

  • Design

  • Forward bias

  • Forward current

  • Forward voltage

  • Forward current


  • Optocouplers

  • page  ... 
  •  1 - 16 of 209 items. 
  • compare
  • Sort by:
 
  • Type:

    Optocoupler

  • Design:

    SMD

  • Forward bias:

    1.5 V

  • Forward current:

    5

  • Forward voltage:

    1.75 V

  • Forward current:

    10 mA

  • Collector-emitter-voltage:

    20

  • Collector current:

    25 mA

  • Isolation voltage:

    2500 V

 
  • Type:

    Optocoupler

  • Design:

    SMD

  • Forward bias:

    1.45 V

  • Forward current:

    16

  • Forward voltage:

    1.7 V

  • Forward current:

    25 mA

  • Collector-emitter-voltage:

    20

  • Collector current:

    8 mA

  • Isolation voltage:

    2500 V

 
  • Type:

    Optocoupler

  • Isolation voltage:

    2500 V

  • Housing:

    SO-8

 
  • Type:

    Optocoupler

  • Isolation voltage:

    3750 V

  • Housing:

    SO-8

 
  • Type:

    Optocoupler

  • Forward bias:

    1.25 V

  • Forward current:

    60

  • Forward voltage:

    1.65 V

  • Forward current:

    60 mA

  • Collector-emitter-voltage:

    50

  • Collector current:

    50 mA

  • Isolation voltage:

    5300 V

  • Gain:

    20 %

 
  • SMD low profile
  • Especially small coupling capacity
  • DC-input
 
  • Type:

    Optokoppler

  • Design:

    2x

  • Housing:

    DIP-8

 
  • Type:

    Optokoppler

  • Design:

    2x

  • Housing:

    SO-8

 
  • Type:

    Optokoppler

  • Design:

    2x

  • Housing:

    DIP-8

 
  • Type:

    Optokoppler

  • Design:

    2x

  • Housing:

    SO-8

 
  • Type:

    Optokoppler

  • Design:

    1-fold

  • Housing:

    DIP-6

 
  • Type:

    Optokoppler

  • Design:

    1-fold

  • Housing:

    SO-8

 
  • Type:

    Optokoppler

  • Design:

    1-fold

  • Housing:

    DIP-6

 
  • Type:

    Optocoupler

  • Forward bias:

    1.2 V

  • Forward current:

    16

  • Forward voltage:

    1.4 V

  • Forward current:

    100 mA

  • Collector-emitter-voltage:

    30

  • Collector current:

    100 mA

  • Isolation voltage:

    5300 V

  • Housing:

    DIP-6

 
 
  • Type:

    Optocoupler

  • Forward bias:

    1.2 V

  • Forward current:

    10

  • Forward voltage:

    1.5 V

  • Forward current:

    100 mA

  • Collector-emitter-voltage:

    55

  • Collector current:

    30 mA

  • Isolation voltage:

    5300 V

  • Gain:

    300 %


reichelt printfooter