Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TLP 621 :: Optocoupler, 1 x 817X

Item-No.: TLP 621
€0,60
Category of goods: 1 = discountable

TLP621

  • Product Description
  • Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • DIP-8
  • Electrical values
    • Forward bias
    • 1.15 V
    • Forward current
    • 10
    • Forward voltage
    • 1.3 V
    • Forward current
    • 60 mA
    • Collector-emitter-voltage
    • 55
    • Collector current
    • 50 mA
    • Gain
    • 50 - 600 %

Typical forward voltage: 1.15 V
Typical forward current: 10 mA
Maximum forward voltage: 1.3 V
Maximum forward current: 60 mA
Collector–emitter voltage: 55 V
Collector current: 50 mA
CTR: 50 - 600%



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • DIP-8
  • Electrical values
    • Forward bias
    • 1.15 V
    • Forward current
    • 10
    • Forward voltage
    • 1.3 V
    • Forward current
    • 60 mA
    • Collector-emitter-voltage
    • 55
    • Collector current
    • 50 mA
    • Gain
    • 50 - 600 %
Datasheet/manual