Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TLP 250 :: Optocoupler, 2.5 kV, MOSFET drive, 1.5 A, DIP-8

Item-No.: TLP 250
€1,30
Category of goods: 1 = discountable

TLP 250

  • Product Description
  • Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • DIP-8
  • Electrical values
    • Forward bias
    • 1.6 V
    • Forward voltage
    • 1.8 V
    • Forward current
    • 20 mA
    • Isolation voltage
    • 2500 V

Optocoupler, 2.5 kV, MOSFET drive, 1.5 A, DIP-8



Manufacturer : TOSHIBA
Factory number : TLP250
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • DIP-8
  • Electrical values
    • Forward bias
    • 1.6 V
    • Forward voltage
    • 1.8 V
    • Forward current
    • 20 mA
    • Isolation voltage
    • 2500 V
Datasheet/manual