Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TLP 126 :: Optocoupler, AC, 3.75 kV, 80 V, 50 mA, MFP4

Item-No.: TLP 126
€0,57
Category of goods: 1 = discountable

TLP 126

  • Product Description
  • Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • MFSOP4 4
  • Electrical values
    • Forward bias
    • 1.0 V
    • Forward voltage
    • 1.3 V
    • Forward current
    • 50 mA
    • Collector-emitter-voltage
    • 80
    • Collector current
    • 50 mA
    • Isolation voltage
    • 3750 V
    • Gain
    • 100 -1200 %

Optocoupler, AC, 3.75 kV, 80 V, 50 mA, >100%, MFP4



Manufacturer : TOSHIBA
Factory number : TLP126
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • MFSOP4 4
  • Electrical values
    • Forward bias
    • 1.0 V
    • Forward voltage
    • 1.3 V
    • Forward current
    • 50 mA
    • Collector-emitter-voltage
    • 80
    • Collector current
    • 50 mA
    • Isolation voltage
    • 3750 V
    • Gain
    • 100 -1200 %
Datasheet/manual