Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TLP 118 :: Optocoupler, 3.75 kV, 6 V, 25 mA, 20 MBd, MFP5

Item-No.: TLP 118
€1,20
Category of goods: 1 = discountable

TLP 118

  • Product Description
  • Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • SO-6
  • Electrical values
    • Forward bias
    • 1.45 V
    • Forward voltage
    • 1.85 V
    • Forward current
    • 25 mA
    • Isolation voltage
    • 3750 V

Optocoupler, 3.75 kV, 6 V, 25 mA, 20 MBd, MFP5



Manufacturer : TOSHIBA
Factory number : TLP118
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • SO-6
  • Electrical values
    • Forward bias
    • 1.45 V
    • Forward voltage
    • 1.85 V
    • Forward current
    • 25 mA
    • Isolation voltage
    • 3750 V
Datasheet/manual