Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TIL 113 :: OPTOCOUPLER

Item-No.: TIL 113
€0,42
Category of goods: 1 = discountable

TIL 113

  • Product Description
  • Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • DIP-6
  • Electrical values
    • Forward bias
    • 1.2 V
    • Forward current
    • 10
    • Forward voltage
    • 1.5 V
    • Forward current
    • 100 mA
    • Collector-emitter-voltage
    • 55
    • Collector current
    • 30 mA
    • Isolation voltage
    • 5300 V
    • Gain
    • 300% %

Typical forward voltage: 1.2 V
Typical forward current: 10 mA
Max. forward voltage: 1.5 V
Max. forward current: 100 mA
Collector emitter voltage: 55 V
Collector current: 30 mA
Isolation voltage I/O: 5300 V
CTR: 300%



Manufacturer : FUJITSU-SIEMENS
Factory number : TIL113
Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • DIP-6
  • Electrical values
    • Forward bias
    • 1.2 V
    • Forward current
    • 10
    • Forward voltage
    • 1.5 V
    • Forward current
    • 100 mA
    • Collector-emitter-voltage
    • 55
    • Collector current
    • 30 mA
    • Isolation voltage
    • 5300 V
    • Gain
    • 300% %
Datasheet/manual