Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SFH 618A-4 :: Optocoupler, 5.3 kV, 55 V, 50 mA, DIP4

Item-No.: SFH 618A-4
€0,39
Category of goods: 1 = discountable

SFH 618A-4

  • Product Description
  • Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • DIP-4
  • Electrical values
    • Forward bias
    • 1.1 V
    • Forward voltage
    • 1.5 V
    • Forward current
    • 60 mA
    • Collector-emitter-voltage
    • 70
    • Collector current
    • 100 mA
    • Isolation voltage
    • 5300 V
    • Gain
    • 100 - 200 %

Optocoupler, 5.3 kV, 55 V, 50 mA, 160 - 320% DIP4

The SFH618A (DIP) and SFH6186 (SMD) feature a high current-transfer ratio, low coupling capacitance and high isolation voltage. These couplers have a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic DIP4 or SMD enclosure. The coupling devices are designed for signal transmission between two electrically isolated circuits. The couplers are end stackable with a 2.54-mm lead spacing. Creepage and clearance distances of > 8 mm achieved with option 6.



Manufacturer : VISHAY
Factory number : SFH618A-4
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • DIP-4
  • Electrical values
    • Forward bias
    • 1.1 V
    • Forward voltage
    • 1.5 V
    • Forward current
    • 60 mA
    • Collector-emitter-voltage
    • 70
    • Collector current
    • 100 mA
    • Isolation voltage
    • 5300 V
    • Gain
    • 100 - 200 %
Datasheet/manual