reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SFH 615A-3 :: Optocoupler, made by OSRAM Optoelectronic

Item-No.: SFH 615A-3
€0,29
Category of goods: 1 = discountable

SFH 615A-3

  • Product Description
  • Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • DIP-4
  • Electrical values
    • Forward bias
    • 1.25 V
    • Forward voltage
    • 1.65 V
    • Forward current
    • 60 mA
    • Collector-emitter-voltage
    • 70
    • Collector current
    • 100 mA
    • Isolation voltage
    • 5300 V
    • Gain
    • 100 - 200 %

SFH 615A
The SFH 615 A has a large number of connection possibilities, a low coupling capacitance and high isolation voltage.

• Excellent CTR linearity depending on the forward current
• 5300 VRMS isolation voltage
• Fast switching times
• Low CTR
• Low coupling capacitance

Areas of application:
• power supply (switching)
• battery-operated devices

Enclosure: DIP-4



Manufacturer : VISHAY
Factory number : SFH615A-3
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • DIP-4
  • Electrical values
    • Forward bias
    • 1.25 V
    • Forward voltage
    • 1.65 V
    • Forward current
    • 60 mA
    • Collector-emitter-voltage
    • 70
    • Collector current
    • 100 mA
    • Isolation voltage
    • 5300 V
    • Gain
    • 100 - 200 %