Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SFH 610A-3 :: Optocoupler, 5.3 kV, 70 V, 50 mA, DIP4

Item-No.: SFH 610A-3
€0,27
Category of goods: 1 = discountable

SFH 610A-3

  • Product Description
  • Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • DIP-4
  • Electrical values
    • Forward bias
    • 1.25 V
    • Forward voltage
    • 1.65 V
    • Forward current
    • 60 mA
    • Collector-emitter-voltage
    • 70
    • Collector current
    • 100 mA
    • Isolation voltage
    • 5300 V
    • Gain
    • 100 - 200 %

Optocoupler, 5.3 kV, 70 V, 50 mA, 100 - 200% DIP4

The SFH610A (DIP) and SFH6106 (SMD) feature a high current-transfer ratio, low coupling capacitance and high isolation voltage. These couplers have a GaAs infrared-diode emitter, which is optically coupled to a silicon planar
phototransistor detector, and is incorporated in a plastic DIP4 or SMD enclosure. The coupling devices are designed for signal transmission between two electrically isolated circuits. The couplers are end stackable with a 2.54-mm spacing. Creepage and clearance distances of > 8.0 mm are achieved with option 6. This version complies with IEC 60950 (DIN VDE 0805) for reinforced insulation up to an operating voltage of 400 VRMS or DC. Specifications
subject to change.



Manufacturer : VISHAY
Factory number : SFH610A-3
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • DIP-4
  • Electrical values
    • Forward bias
    • 1.25 V
    • Forward voltage
    • 1.65 V
    • Forward current
    • 60 mA
    • Collector-emitter-voltage
    • 70
    • Collector current
    • 100 mA
    • Isolation voltage
    • 5300 V
    • Gain
    • 100 - 200 %
Datasheet/manual