Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PC 3SF11 :: Optotriac 5 kV, 600 V, 0.1A, DIP6

Item-No.: PC 3SF11
€1,15
Category of goods: 1 = discountable

PC 3SF11

  • Product Description
  • Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • DIP-6
  • Electrical values
    • Forward bias
    • 1.2 V
    • Forward current
    • 20
    • Forward voltage
    • 1.4 V
    • Forward current
    • 50 mA
    • Isolation voltage
    • 5000 V

The PC3SF11YTZ series consists of an infrared emitting diode (IRED) coupled to a reinforced (insulated) phototriac output.
These devices feature full-wave control and are ideal isolated drivers for medium to high current Triacs.
The DIP package provides 5.0 kV isolation between input and output with superior commutative noise immunity.

VDRM: 600 V, reinforced insulation
Non-zero cross type
Housing: DIP-6

Phototriac coupler for triggering



Manufacturer : SHARP
Factory number : PC3SF11YTZBF
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • DIP-6
  • Electrical values
    • Forward bias
    • 1.2 V
    • Forward current
    • 20
    • Forward voltage
    • 1.4 V
    • Forward current
    • 50 mA
    • Isolation voltage
    • 5000 V
Datasheet/manual