Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PC 354NTJ000F :: Optocoupler AC, 3.75 kV >20% MFP4

Item-No.: PC 354NTJ000F
€0,48
Category of goods: 1 = discountable

PC 354NTJ000F

  • Product Description
  • Technical information
  • General
    • Type
    • Optocoupler

AC input photocoupler
AC 3.75 kV >20% MFP4

The PC354NTJ000F series contains an IRED optically coupled to a phototransistor. It is packaged in a 4-pin mini-flat. Input-output isolation voltage (RMS) is 3.75 kV CTR is 20%
400% at input current of 1 mA.



Manufacturer : SHARP
Factory number : PC354N(T)J000F
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Optocoupler
Datasheet/manual