Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MOC 3023 :: Optocoupler = K3023

Item-No.: MOC 3023
€0,26
Category of goods: 1 = discountable

MOC3023 = EL3023

  • Product Description
  • Technical information
  • General
    • Type
    • Optocoupler
    • Design
    • Triac output
    • Housing
    • DIP-6
  • Electrical values
    • Forward bias
    • 1.2 V
    • Forward current
    • 10
    • Forward voltage
    • 1.5 V
    • Forward current
    • 50 mA

With triac output

Type Forward voltage: 1.2 V
Type Forward current: 10 mA
Max. Forward voltage: 1.5 V
Max. Forward current: 50 mA
Housing: DIP-6



Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Optocoupler
    • Design
    • Triac output
    • Housing
    • DIP-6
  • Electrical values
    • Forward bias
    • 1.2 V
    • Forward current
    • 10
    • Forward voltage
    • 1.5 V
    • Forward current
    • 50 mA
Datasheet/manual