Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MOC 3020 SMD :: Optotriac 7.5 kV, 400 V, 30 mA, SMD6

Item-No.: MOC 3020 SMD
€0,48
Category of goods: 1 = discountable

MOC 3020 SMD

  • Product Description
  • Technical information
  • General
    • Type
    • Optocoupler
    • Design
    • Triac output
    • Housing
    • SMD
  • Electrical values
    • Forward bias
    • 1.15 V
    • Forward current
    • 10

These devices contain a GaAs infra-red emitting diode and a light activated silicon bilateral switch, which functions like a triac. They are designed for interfacing between electronic controls and act as resistive and inductive loads for 115 VAC operation systems.

Applications
• Industrial controls
• Solenoid valve/valve controls
• Traffic lights
• Static mains switches
• Vending machines
• Light bulb dimmers
• Solid state relays
• Engine controls
• Ballasts



Manufacturer : FAIRCHILD
Factory number : MOC3020S
Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Optocoupler
    • Design
    • Triac output
    • Housing
    • SMD
  • Electrical values
    • Forward bias
    • 1.15 V
    • Forward current
    • 10
Datasheet/manual