Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LTV 824S :: 2x optocoupler-AC, 5 kV, 35 V, 50 mA >20%, SMD8

Item-No.: LTV 824S
€0,44
Category of goods: 1 = discountable

LTV 824S

  • Product Description
  • Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • SO-8
  • Electrical values
    • Forward bias
    • 1.2 V
    • Forward voltage
    • 1.4 V
    • Forward current
    • 50 mA
    • Collector-emitter-voltage
    • 35
    • Collector current
    • 50 mA
    • Isolation voltage
    • 5000 V

2x optocoupler-AC, 5 kV, 35 V, 50 mA >20%, SMD8



Manufacturer : LITEON
Factory number : LTV824S
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • SO-8
  • Electrical values
    • Forward bias
    • 1.2 V
    • Forward voltage
    • 1.4 V
    • Forward current
    • 50 mA
    • Collector-emitter-voltage
    • 35
    • Collector current
    • 50 mA
    • Isolation voltage
    • 5000 V
Datasheet/manual