Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ILD 217T :: 2x optocoupler-AC, 4 kV, 70 V, 30 mA >100%, SO8

Item-No.: ILD 217T
€0,52
Category of goods: 1 = discountable

ILD 217T

  • Product Description
  • Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • SO-8
  • Electrical values
    • Forward bias
    • 1.2 V
    • Forward voltage
    • 6.0 V
    • Forward current
    • 30 mA
    • Collector-emitter-voltage
    • 70
    • Isolation voltage
    • 4000 V

2x optocoupler-AC, 4 kV, 70 V, 30 mA >100%, SO8

The ILD205T/206T/207T/211T/213T/217T are optically coupled pairs with a gallium arsenide infrared LED and a silicon NPN phototransistor. Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. The ILD205T/206T/207T/211T/213T/217T come in a standard SOIC-8 small outline package for surface mounting, which makes it ideally suited for high density applications with limited space. In addition to eliminating through-holes requirements, this package conforms to standards for surface mounted devices.
A specified minimum and maximum CTR allows a narrow tolerance in the electrical design of the adjacent circuits. The high BVCEO of 70 V gives a higher safety margin compared to the industry standard of 30 V.



Manufacturer : VISHAY
Factory number : ILD217T
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • SO-8
  • Electrical values
    • Forward bias
    • 1.2 V
    • Forward voltage
    • 6.0 V
    • Forward current
    • 30 mA
    • Collector-emitter-voltage
    • 70
    • Isolation voltage
    • 4000 V
Datasheet/manual