Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IL 300 :: OPTOCOUPLER

Item-No.: IL 300
€2,10
Category of goods: 1 = discountable

IL 300

  • Product Description
  • Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • DIP-8
  • Electrical values
    • Forward bias
    • 1.25 V
    • Forward current
    • 10
    • Forward voltage
    • 1.5 V
    • Forward current
    • 60 mA
    • Isolation voltage
    • 5300 V

Type Forward voltage: 1.25 V
Type Forward current: 10 mA
Max. Forward voltage: 1.5 V
Max. Forward current: 60 mA
Isolation voltage I/O: 5300 V
K3 = 0.557 - 1.618, DIP-8



Manufacturer : VISHAY
Factory number : IL300
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • DIP-8
  • Electrical values
    • Forward bias
    • 1.25 V
    • Forward current
    • 10
    • Forward voltage
    • 1.5 V
    • Forward current
    • 60 mA
    • Isolation voltage
    • 5300 V
Datasheet/manual