Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HCPL 0721 :: MOSFET-Optocoupler 3.75 kV 25 MBd SO8

Item-No.: HCPL 0721
€5,20
Category of goods: 1 = discountable

HCPL 0721

  • Product Description
  • Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • SO-8
  • Electrical values
    • Isolation voltage
    • 3750 V

Available in the SO-8 housing, the HCPL-072X optocoupler uses the latest CMOS IC technology to achieve outstanding performance with very low power consumption.
The HCPL-072x requires only two bypass capacitors for complete CMOS-compatibility.
The basic building blocks of the HCPL-072x are a CMOS-LED driver IC, a high-speed LED and a CMOS detector IC. A CMOS-logic input signal controls the LED driver IC that provides the power to the LED. The detector includes an integrated photodiode, a high-speed transimpedance amplifier and a comparator with a power driver.

Features
• +5 V CMOS-compatible
• 20 ns max prop. propagation deviation
• High speed, up to 25 MBd
• 40 ns max. prop. delay
• 10 kV/us minimum common mode rejection
• -40°C to 85°C temperature range
• Safety and official approvals
UL Approved
- 3750 Vrms for 1 min per UL 1577
- CSA
- IEC / EN / DIN EN 60747-5-2
- VIORM = 560 Vpeak for HCPL-072X

applications
• Digital fieldbus isolation: CC-link, DeviceNet, Profibus, SDS
• AC plasma display panel level shifting
• Multiplex data transmission
• Computer peripheral interface
• Microprocessor system interface



Manufacturer : AVAGO
Factory number : HCPL0721-SMD
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • SO-8
  • Electrical values
    • Isolation voltage
    • 3750 V
Datasheet/manual