Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HCPL 0708 :: MOSFET Optocoupler 2.5 kV 15 MBd SO8

Item-No.: HCPL 0708
€3,40
Category of goods: 1 = discountable

HCPL 0708

  • Product Description
  • Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • SO-8
  • Electrical values
    • Forward bias
    • 1.5 V
    • Forward current
    • 20
    • Forward voltage
    • 1.5 V
    • Forward current
    • 20 mA
    • Isolation voltage
    • 2500 V

Available in the SO-8 housing, the HCPL-0708 optocoupler uses the latest CMOS IC technology to achieve outstanding performance with very low power consumption.
The basic building blocks of the HCPL-0708 are a high-speed LED and a CMOS-detector IC. The detector has an integrated photodiode, a high-speed transimpedance amplifier and a comparator with a power driver.

Features
• +5 V CMOS-compatible
• 15 ns typical pulse width distortion
• 30 ns max. pulse width distortion
• 40 ns maximum propagation delay
• High speed, up to 15 MBd
• 60 ns maximum propagation delay
• 10 kV/us minimum common mode rejection
• Temperature range -40 to 100°C
• Safety and regulatory approvals:
- UL recognized: 3750 V RMS for 1 min. per UL 1577 for HCPL-0708
- CSA component acceptance and data privacy 5
- IEC / EN / DIN EN 60747-5-2 approved for HCPL-0708 Option 060

applications
• Scan engine in PDP
• Digital fieldbus isolation: DeviceNet, SDS, Profibus
• Multiplex data transmission
• Computer peripheral interface
• Microprocessor system interface



Manufacturer : AVAGO
Factory number : HCPL0708-SMD
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • SO-8
  • Electrical values
    • Forward bias
    • 1.5 V
    • Forward current
    • 20
    • Forward voltage
    • 1.5 V
    • Forward current
    • 20 mA
    • Isolation voltage
    • 2500 V
Datasheet/manual