Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HCPL 0211-000E :: OPTOCOUPLER

Item-No.: HCPL 0211-000E
€3,65
Category of goods: 1 = discountable

HCPL 0211-000E

  • Product Description
  • Technical information
  • General
    • Type
    • Optocoupler
    • Design
    • SMD
    • Housing
    • SO-8
  • Electrical values
    • Forward bias
    • 1.5 V
    • Forward current
    • 5
    • Forward voltage
    • 1.75 V
    • Forward current
    • 10 mA
    • Collector-emitter-voltage
    • 20
    • Collector current
    • 25 mA
    • Isolation voltage
    • 2500 V

Type Forward voltage: 1.5 V
Type Forward current: 5 mA
Max. Forward voltage: 1.75 V
Max. Forward current: 10 mA
Collector-emitter voltage: 20 V
Collector current: 25 mA
Isolation voltage I/O: 2500 V



Manufacturer : AVAGO
Factory number : HCPL-0211-000E
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Optocoupler
    • Design
    • SMD
    • Housing
    • SO-8
  • Electrical values
    • Forward bias
    • 1.5 V
    • Forward current
    • 5
    • Forward voltage
    • 1.75 V
    • Forward current
    • 10 mA
    • Collector-emitter-voltage
    • 20
    • Collector current
    • 25 mA
    • Isolation voltage
    • 2500 V
Datasheet/manual