Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ELI TR9904 :: Reflective light barrier 3.0-mm PCB-Mt

Item-No.: ELI TR9904
€0,38
Category of goods: 1 = discountable

ELI TR9904

  • Product Description
  • Technical information
  • General
    • Type
    • Reflective light barrier
    • Design
    • PCB mounting
  • Electrical values
    • Forward bias
    • 1.2 V
    • Forward current
    • 20
    • Forward voltage
    • 1.5 V
    • Forward current
    • 50 mA
    • Collector-emitter-voltage
    • 30
    • Collector current
    • 20 mA

The ITR9904 comprises an infrared LED and a NPN silicon photo-transistor.

• Rapid response time

Applications
• Copier
• Scanner
• Non-contact switching
• For PCB installation



Manufacturer : EVERLIGHT
Factory number : ELITR9904
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reflective light barrier
    • Design
    • PCB mounting
  • Electrical values
    • Forward bias
    • 1.2 V
    • Forward current
    • 20
    • Forward voltage
    • 1.5 V
    • Forward current
    • 50 mA
    • Collector-emitter-voltage
    • 30
    • Collector current
    • 20 mA
Datasheet/manual