Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ELI TR8307 :: Reflective light barrier 0.7 mm submin

Item-No.: ELI TR8307
€0,46
Category of goods: 1 = discountable

ELI TR8307

  • Product Description
  • Technical information
  • General
    • Type
    • Reflective light barrier
    • Design
    • Subminiature
  • Electrical values
    • Forward bias
    • 1.2 V
    • Forward current
    • 20
    • Forward voltage
    • 1.6 V
    • Forward current
    • 50 mA
    • Collector-emitter-voltage
    • 30
    • Collector current
    • 50 mA

The ITR8307 is a reflective light barrier, which is equipped with a GaAs IRLED transmitter and an NPN photo-transistor with a light-sensitive receiver for short distances. Both components are mounted side-by-side in a plastic enclosure.

Applications:
• Camera
• VCR
• Floppy disc driver
• Control equipment



Manufacturer : EVERLIGHT
Factory number : ELITR8307
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reflective light barrier
    • Design
    • Subminiature
  • Electrical values
    • Forward bias
    • 1.2 V
    • Forward current
    • 20
    • Forward voltage
    • 1.6 V
    • Forward current
    • 50 mA
    • Collector-emitter-voltage
    • 30
    • Collector current
    • 50 mA
Datasheet/manual