Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL 817S :: Optocoupler 5 kV 35 V 50 mA >50% SMD4

Item-No.: EL 817S
€0,22
Category of goods: 1 = discountable

EL 817S


Optocoupler 5 kV 35 V 50 mA >50% SMD4

The EL817 series contains an infrared emitting diode optically coupled to a phototransistor. It is packaged in a 4-pin DIP package and available in wide-lead spacing and SMD option.



Manufacturer : EVERLIGHT
Factory number : EL817S
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual