Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL 817 :: Optocoupler 5 kV 35 V 50 mA >50% DIP4

Item-No.: EL 817
€0,21
Category of goods: 1 = discountable

EL 817

  • Product Description
  • Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • DIP-4
  • Electrical values
    • Forward bias
    • 1.2 V
    • Forward voltage
    • 1.2 V
    • Forward current
    • 50 mA
    • Collector-emitter-voltage
    • 35
    • Isolation voltage
    • 5000 V
    • Gain
    • 50 %

Optocoupler 5 kV 35 V 50 mA >50% DIP4

The EL817 series contains an infrared emitting diode optically coupled to a phototransistor. It is packaged in a 4-pin DIP package and available in wide-lead spacing and SMD option.



Manufacturer : EVERLIGHT
Factory number : EL817
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • DIP-4
  • Electrical values
    • Forward bias
    • 1.2 V
    • Forward voltage
    • 1.2 V
    • Forward current
    • 50 mA
    • Collector-emitter-voltage
    • 35
    • Isolation voltage
    • 5000 V
    • Gain
    • 50 %
Datasheet/manual