Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL 814 :: Optocoupler AC 5 kV 80 V >20% DIP4

Item-No.: EL 814
€0,31
Category of goods: 1 = discountable

EL 814

  • Product Description
  • Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • DIP-4
  • Electrical values
    • Forward bias
    • 1.2 V
    • Forward voltage
    • 1.2 V
    • Forward current
    • 50 mA
    • Collector-emitter-voltage
    • 80
    • Isolation voltage
    • 5000 V
    • Gain
    • 20 %

Optocoupler AC 5 kV 80 V >20% DIP4



Manufacturer : EVERLIGHT
Factory number : EL814
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • DIP-4
  • Electrical values
    • Forward bias
    • 1.2 V
    • Forward voltage
    • 1.2 V
    • Forward current
    • 50 mA
    • Collector-emitter-voltage
    • 80
    • Isolation voltage
    • 5000 V
    • Gain
    • 20 %
Datasheet/manual