Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CNY 75B :: OPTOCOUPLER

Item-No.: CNY 75B
€0,34
Category of goods: 1 = discountable

CNY75B

  • Product Description
  • Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • DIP-6
  • Electrical values
    • Forward bias
    • 1.25 V
    • Forward current
    • 50
    • Forward voltage
    • 1.6 V
    • Forward current
    • 60 mA
    • Collector-emitter-voltage
    • 90
    • Collector current
    • 50 mA
    • Isolation voltage
    • 3750 V
    • Gain
    • 100 - 200 %

Type Forward voltage: 1.25 V
Type Forward current: 50 mA
Max. Forward voltage: 1.6 V
Max. Forward current: 60 mA
Collector-emitter voltage: 90 V
Collector current: 50 mA
Isolation voltage I/O: 3750 V
CTR: 100 - 200%
Housing: DIL-6



Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • DIP-6
  • Electrical values
    • Forward bias
    • 1.25 V
    • Forward current
    • 50
    • Forward voltage
    • 1.6 V
    • Forward current
    • 60 mA
    • Collector-emitter-voltage
    • 90
    • Collector current
    • 50 mA
    • Isolation voltage
    • 3750 V
    • Gain
    • 100 - 200 %
Datasheet/manual