Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CNY 74-4H :: OPTOCOUPLER labelling: CNY 74-4

Item-No.: CNY 74-4H
€0,86
Category of goods: 1 = discountable

CNY74-4H = ILQ74 = TLP504A-2

  • Product Description
  • Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • DIL-16
  • Electrical values
    • Forward bias
    • 1.25 V
    • Forward current
    • 50
    • Forward voltage
    • 1.6 V
    • Forward current
    • 60 mA
    • Collector-emitter-voltage
    • 70
    • Collector current
    • 50 mA
    • Isolation voltage
    • 5000 V
    • Gain
    • 50 - 600 %

Type Forward voltage: 1.25 V
Type Forward current: 50 mA
Max. Forward voltage: 1.6 V
Max. Forward current: 60 mA
Collector-emitter voltage: 70 V
Collector current: 50 mA
Isolation voltage I/O: 5000 V
CTR: 50 - 600%



Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • DIL-16
  • Electrical values
    • Forward bias
    • 1.25 V
    • Forward current
    • 50
    • Forward voltage
    • 1.6 V
    • Forward current
    • 60 mA
    • Collector-emitter-voltage
    • 70
    • Collector current
    • 50 mA
    • Isolation voltage
    • 5000 V
    • Gain
    • 50 - 600 %
Datasheet/manual