Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CNY 37 :: LIGHT BARRIER FLANGE = TCST 2103

Item-No.: CNY 37
€1,10
Category of goods: 1 = discountable

TCST2103 = TCST2000/CNY37

  • Product Description
  • Technical information
  • General
    • Type
    • Optocoupler
    • Technology
    • Fork light barrier
    • Design
    • Flange attachment
  • Electrical values
    • Forward bias
    • 1.25 V
    • Forward current
    • 60
    • Forward voltage
    • 1.6 V
    • Forward current
    • 60 mA
    • Collector-emitter-voltage
    • 70
    • Collector current
    • 100 mA

Fork light barrier with flange mounting

Type Forward voltage: 1.25 V
Type Forward current: 60 mA
Max. Forward voltage: 1.6 V
Max. Forward current: 60 mA
Collector-emitter voltage: 70 V
Collector current: 100 mA



Package weight : 0.0008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Optocoupler
    • Technology
    • Fork light barrier
    • Design
    • Flange attachment
  • Electrical values
    • Forward bias
    • 1.25 V
    • Forward current
    • 60
    • Forward voltage
    • 1.6 V
    • Forward current
    • 60 mA
    • Collector-emitter-voltage
    • 70
    • Collector current
    • 100 mA
Datasheet/manual