Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CNY 17F2 :: OPTOCOUPLER

Item-No.: CNY 17F2
€0,28
Category of goods: 1 = discountable

CNY 17F2

  • Product Description
  • Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • DIP-6
  • Electrical values
    • Forward bias
    • 1.4 V
    • Forward current
    • 60
    • Forward voltage
    • 1.65 V
    • Forward current
    • 100 mA
    • Collector-emitter-voltage
    • 70
    • Collector current
    • 50 mA
    • Isolation voltage
    • 5300 V
    • Gain
    • 63 - 125 %

Type Forward voltage: 1.4 V
Type Forward current: 60 mA
Max. Forward voltage: 1.65 V
Max. Forward current: 100 mA
Collector-emitter voltage: 70 V
Collector current: 50 mA
Isolation voltage I/O: 5300 V
CTR: 63 - 125%



Manufacturer : LITEON
Factory number : CNY17F-2
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • DIP-6
  • Electrical values
    • Forward bias
    • 1.4 V
    • Forward current
    • 60
    • Forward voltage
    • 1.65 V
    • Forward current
    • 100 mA
    • Collector-emitter-voltage
    • 70
    • Collector current
    • 50 mA
    • Isolation voltage
    • 5300 V
    • Gain
    • 63 - 125 %
Datasheet/manual