Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CNX 82A :: Optocoupler

Item-No.: CNX 82A
€0,35
Category of goods: 1 = discountable

CNX82A

  • Product Description
  • Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • DIP-6
  • Electrical values
    • Forward bias
    • 1.2 V
    • Forward current
    • 10
    • Forward voltage
    • 1.5 V
    • Forward current
    • 100 mA
    • Collector-emitter-voltage
    • 50
    • Collector current
    • 100 mA
    • Isolation voltage
    • 5300 V
    • Gain
    • 10 - 320 %

Type Forward voltage: 1.2 V
Type Forward current: 10 mA
Max. Forward voltage: 1.5 V
Max. Forward current: 100 mA
Collector-emitter voltage: 50 V
Collector current: 100 mA
Isolation voltage I/O: 5300 V
CTR: 10 - 320%
Housing: DIL-6



Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • DIP-6
  • Electrical values
    • Forward bias
    • 1.2 V
    • Forward current
    • 10
    • Forward voltage
    • 1.5 V
    • Forward current
    • 100 mA
    • Collector-emitter-voltage
    • 50
    • Collector current
    • 100 mA
    • Isolation voltage
    • 5300 V
    • Gain
    • 10 - 320 %
Datasheet/manual