Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


6N 139 :: OPTOCOUPLER

Item-No.: 6N 139
€0,56
Category of goods: 1 = discountable

6N 139

  • Product Description
  • Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • DIP-8
  • Electrical values
    • Forward bias
    • 1.3 V
    • Forward current
    • 1.6
    • Forward voltage
    • 1.75 V
    • Forward current
    • 20 mA
    • Collector current
    • 60 mA
    • Isolation voltage
    • 2500 V
    • Gain
    • 500 %

Typ. forward voltage: 1.3 V
Typ. forward current: 1.6 mA
Max. forward voltage: 1.75 V
Max. forward current: 20 mA
Collector current: 60 mA
Isolation voltage I/O: 2,500 V
CTR: 500%



Manufacturer : LITEON
Factory number : 6N139
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • DIP-8
  • Electrical values
    • Forward bias
    • 1.3 V
    • Forward current
    • 1.6
    • Forward voltage
    • 1.75 V
    • Forward current
    • 20 mA
    • Collector current
    • 60 mA
    • Isolation voltage
    • 2500 V
    • Gain
    • 500 %