Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


6N 137 :: OPTOCOUPLER

Item-No.: 6N 137
€0,52
Category of goods: 1 = discountable

6N 137

  • Product Description
  • Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • DIP-8
  • Electrical values
    • Forward bias
    • 1.4 V
    • Forward current
    • 10
    • Forward voltage
    • 1.75 V
    • Forward current
    • 50 mA

Typ. forward voltage: 1.4 V
Typ. forward current: 10 mA
Max. forward voltage: 1.75 V
Max. forward current: 50 mA
Enclosure: DIP-8



Manufacturer : LITEON
Factory number : 6N137
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • DIP-8
  • Electrical values
    • Forward bias
    • 1.4 V
    • Forward current
    • 10
    • Forward voltage
    • 1.75 V
    • Forward current
    • 50 mA
Datasheet/manual