Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


4N 37 :: OPTOCOUPLER

Item-No.: 4N 37
€0,26
Category of goods: 1 = discountable

4N37 = LTV4N37 = 4N37M

  • Product Description
  • Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • DIP-6
  • Electrical values
    • Forward bias
    • 1.3 V
    • Forward current
    • 10
    • Forward voltage
    • 1.5 V
    • Forward current
    • 60 mA
    • Collector-emitter-voltage
    • 30
    • Collector current
    • 50 mA
    • Isolation voltage
    • 3550 V
    • Gain
    • 100 %

Typ. forward voltage: 1.3 V
Typ. forward current: 10 mA
Max. forward voltage: 1.5 V
Max. forward current: 60 mA
Collector–emitter voltage: 30 V
Collector current: 50 mA
Isolation voltage I/O: 3550 V
CTR: 100%
Housing: DIP-6



Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • DIP-6
  • Electrical values
    • Forward bias
    • 1.3 V
    • Forward current
    • 10
    • Forward voltage
    • 1.5 V
    • Forward current
    • 60 mA
    • Collector-emitter-voltage
    • 30
    • Collector current
    • 50 mA
    • Isolation voltage
    • 3550 V
    • Gain
    • 100 %
Datasheet/manual