Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


4N 26 :: OPTOCOUPLER

Item-No.: 4N 26
€0,28
Category of goods: 1 = discountable

4N26 = LTV4N26 = 4N26M

  • Product Description
  • Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • DIP-6
  • Electrical values
    • Forward bias
    • 1.5 V
    • Forward current
    • 10
    • Forward voltage
    • 1.5 V
    • Forward current
    • 100 mA
    • Collector-emitter-voltage
    • 30
    • Isolation voltage
    • 1060 V
    • Gain
    • 20 %
Typ. forward voltage: 1.18 V
Typ. forward current: 10 mA
Max. forward voltage: 1.5 V
Max. forward current: 100 mA
Collector–emitter voltage: 30 V
Isolation voltage I/O: 5300 V
CTR: 20%
Housing: DIL 6



Package weight : 0.0006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Optocoupler
    • Housing
    • DIP-6
  • Electrical values
    • Forward bias
    • 1.5 V
    • Forward current
    • 10
    • Forward voltage
    • 1.5 V
    • Forward current
    • 100 mA
    • Collector-emitter-voltage
    • 30
    • Isolation voltage
    • 1060 V
    • Gain
    • 20 %
Datasheet/manual